Battery Battery Monitor IC SSOT-24
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

XC6140C17ANR-G

DigiKey Part Number
893-XC6140C17ANR-GTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
XC6140C17ANR-G
Description
VOLTAGE MONITORING IC FOR RECHAR
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Battery Battery Monitor IC SSOT-24
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Active
Function
Battery Monitor
Battery Chemistry
-
Number of Cells
1
Fault Protection
Over Voltage
Interface
-
Operating Temperature
-40°C ~ 105°C (TA)
Mounting Type
Surface Mount
Package / Case
SC-82
Supplier Device Package
SSOT-24
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 000€0.17744€532.32
6 000€0.16436€986.16
9 000€0.15775€1,419.75
15 000€0.15039€2,255.85
21 000€0.14606€3,067.26
30 000€0.14188€4,256.40
Manufacturers Standard Package
Unit Price without VAT:€0.17744
Unit Price with VAT:€0.22269