


XC9135A47CDR-G | |
|---|---|
DigiKey Part Number | XC9135A47CDR-G-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | XC9135A47CDR-G |
Description | IC REG BOOST 4.7V 500MA 10USPB |
Customer Reference | |
Detailed Description | Boost Switching Regulator IC Positive Fixed 4.7V 1 Output 500mA 10-PowerUDFN |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Obsolete | |
Function | Step-Up | |
Output Configuration | Positive | |
Topology | ||
Output Type | ||
Number of Outputs | 1 | |
Voltage - Input (Min) | 0.65V | |
Voltage - Input (Max) | 5.5V | |
Voltage - Output (Min/Fixed) | ||
Voltage - Output (Max) | - | |
Current - Output | ||
Frequency - Switching | 1.2MHz | |
Synchronous Rectifier | Yes | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 10-USPB (2.9x2.6) | |
Base Product Number |

