
XC9121B091ER-G | |
|---|---|
DigiKey Part Number | XC9121B091ER-G-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | XC9121B091ER-G |
Description | STEP-UP DCDC CONTROLLER MAX.DUTY |
Customer Reference | |
Detailed Description | Boost Regulator Positive Output Step-Up DC-DC Controller IC 6-USPC (1.8x2) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Torex Semiconductor Ltd | |
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Not For New Designs | |
Output Type | Transistor Driver | |
Function | Step-Up | |
Output Configuration | Positive | |
Topology | Boost | |
Number of Outputs | 1 | |
Output Phases | 1 | |
Voltage - Supply (Vcc/Vdd) | 1.8V ~ 6V | |
Frequency - Switching | 100kHz | |
Duty Cycle (Max) | 93% | |
Synchronous Rectifier | No | |
Clock Sync | No | |
Serial Interfaces | - | |
Control Features | Enable | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 6-UFDFN Exposed Pad | |
Supplier Device Package | 6-USPC (1.8x2) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | €0.58481 | €1,754.43 |
| 6 000 | €0.56315 | €3,378.90 |
| 15 000 | €0.54149 | €8,122.35 |
| Unit Price without VAT: | €0.58481 |
|---|---|
| Unit Price with VAT: | €0.73394 |

