
XCL210C201GR-G | |
|---|---|
DigiKey Part Number | 893-XCL210C201GR-GTR-ND - Tape & Reel (TR) 893-XCL210C201GR-GCT-ND - Cut Tape (CT) 893-XCL210C201GR-GDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | XCL210C201GR-G |
Description | 50MA INDUCTOR BUILT-IN PFM STEP- |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Non-Isolated PoL Module DC DC Converter 1 Output 2V 200mA 2V - 6V Input |
Datasheet | Datasheet |
Category | Current - Output (Max) 200mA |
Mfr | Power (Watts) 400 mW |
Series | Applications ITE (Commercial) |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -40°C ~ 85°C |
Part Status Active | Efficiency 93% |
Type Non-Isolated PoL Module | Mounting Type Surface Mount |
Number of Outputs 1 | Size / Dimension 0.10" L x 0.08" W x 0.04" H (2.5mm x 2.0mm x 1.0mm) |
Voltage - Input (Min) 2V | Supplier Device Package CL-2025-02 |
Voltage - Input (Max) 6V | Base Product Number |
Voltage - Output 1 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €2.05000 | €2.05 |
| 10 | €1.51700 | €15.17 |
| 25 | €1.38480 | €34.62 |
| 100 | €1.23970 | €123.97 |
| 250 | €1.17036 | €292.59 |
| 500 | €1.13782 | €568.91 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | €1.05178 | €3,155.34 |
| 6 000 | €1.03101 | €6,186.06 |
| Unit Price without VAT: | €2.05000 |
|---|---|
| Unit Price with VAT: | €2.57275 |

