Linear Voltage Regulator IC Positive Fixed 1 Output 150mA SOT-25
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Linear Voltage Regulator IC Positive Fixed 1 Output 150mA SOT-25
What is a Voltage Regulator Another Teaching Moment | Digi-Key Electronics

XC6701B692MR-G

DigiKey Part Number
893-XC6701B692MR-GTR-ND - Tape & Reel (TR)
893-XC6701B692MR-GCT-ND - Cut Tape (CT)
893-XC6701B692MR-GDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
XC6701B692MR-G
Description
IC REG LINEAR 6.9V 150MA SOT-25
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
Linear Voltage Regulator IC Positive Fixed 1 Output 150mA SOT-25
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Output Configuration
Output Type
Number of Regulators
1
Voltage - Input (Max)
28V
Voltage - Output (Min/Fixed)
6.9V
Voltage - Output (Max)
-
Voltage Dropout (Max)
1.15V @ 100mA
Current - Output
Current - Quiescent (Iq)
115 µA
PSRR
50dB (1kHz)
Control Features
Enable
Protection Features
Over Current, Over Temperature
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Package / Case
SC-74A, SOT-753
Supplier Device Package
SOT-25
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 55
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1€1.37000€1.37
10€0.86700€8.67
25€0.73360€18.34
100€0.58340€58.34
250€0.50996€127.49
500€0.46502€232.51
1 000€0.42760€427.60
* All Digi-Reel orders will add a €5.50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 000€0.38078€1,142.34
6 000€0.35757€2,145.42
9 000€0.34587€3,112.83
15 000€0.33283€4,992.45
21 000€0.32516€6,828.36
Manufacturers Standard Package
Unit Price without VAT:€1.37000
Unit Price with VAT:€1.71935