SOT-25
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
SOT-25
What is a Voltage Regulator Another Teaching Moment | Digi-Key Electronics

XC6504A231MR-G

DigiKey Part Number
893-XC6504A231MR-GTR-ND - Tape & Reel (TR)
893-XC6504A231MR-GCT-ND - Cut Tape (CT)
893-XC6504A231MR-GDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
XC6504A231MR-G
Description
IC REG LINEAR 2.3V 150MA SOT-25
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
Linear Voltage Regulator IC Positive Fixed 1 Output 150mA SOT-25
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Output Configuration
Output Type
Number of Regulators
1
Voltage - Input (Max)
6V
Voltage - Output (Min/Fixed)
2.3V
Voltage - Output (Max)
-
Voltage Dropout (Max)
1.05V @ 150mA
Current - Output
Current - Quiescent (Iq)
1.5 µA
PSRR
-
Control Features
Enable
Protection Features
Over Current
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Package / Case
SC-74A, SOT-753
Supplier Device Package
SOT-25
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 90
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1€0.34000€0.34
10€0.24000€2.40
25€0.21400€5.35
100€0.18530€18.53
250€0.17148€42.87
500€0.16312€81.56
1 000€0.15629€156.29
* All Digi-Reel orders will add a €5.50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 000€0.17353€520.59
6 000€0.16067€964.02
9 000€0.15417€1,387.53
15 000€0.14693€2,203.95
21 000€0.14268€2,996.28
30 000€0.13857€4,157.10
Manufacturers Standard Package
Unit Price without VAT:€0.34000
Unit Price with VAT:€0.42670