


XC6504A181NR-G | |
|---|---|
DigiKey Part Number | 893-XC6504A181NR-GTR-ND - Tape & Reel (TR) 893-XC6504A181NR-GCT-ND - Cut Tape (CT) 893-XC6504A181NR-GDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | XC6504A181NR-G |
Description | IC REG LINEAR 1.8V 150MA SSOT-24 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 150mA SSOT-24 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 6V | |
Voltage - Output (Min/Fixed) | 1.8V | |
Voltage - Output (Max) | - | |
Voltage Dropout (Max) | 1.4V @ 150mA | |
Current - Output | ||
Current - Quiescent (Iq) | 1.27 µA | |
PSRR | - | |
Control Features | Enable | |
Protection Features | Over Current | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | SC-82 | |
Supplier Device Package | SSOT-24 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.34000 | €0.34 |
| 10 | €0.23800 | €2.38 |
| 25 | €0.21200 | €5.30 |
| 100 | €0.18370 | €18.37 |
| 250 | €0.17000 | €42.50 |
| 500 | €0.16172 | €80.86 |
| 1 000 | €0.15495 | €154.95 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | €0.17203 | €516.09 |
| 6 000 | €0.15928 | €955.68 |
| 9 000 | €0.15284 | €1,375.56 |
| 15 000 | €0.14566 | €2,184.90 |
| 21 000 | €0.14145 | €2,970.45 |
| 30 000 | €0.13737 | €4,121.10 |
| Unit Price without VAT: | €0.34000 |
|---|---|
| Unit Price with VAT: | €0.42670 |

