


XC6209B46AMR-G | |
|---|---|
DigiKey Part Number | 893-XC6209B46AMR-GTR-ND - Tape & Reel (TR) 893-XC6209B46AMR-GCT-ND - Cut Tape (CT) 893-XC6209B46AMR-GDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | XC6209B46AMR-G |
Description | IC REG LINEAR 4.65V 150MA SOT-25 |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 150mA SOT-25 |
Datasheet | Datasheet |
EDA/CAD Models | XC6209B46AMR-G Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 10V | |
Voltage - Output (Min/Fixed) | 4.65V | |
Voltage - Output (Max) | - | |
Voltage Dropout (Max) | 0.23V @ 100mA | |
Current - Output | ||
Current - Quiescent (Iq) | 50 µA | |
PSRR | 70dB (10kHz) | |
Control Features | Enable | |
Protection Features | Over Current | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | SC-74A, SOT-753 | |
Supplier Device Package | SOT-25 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.93000 | €0.93 |
| 10 | €0.58000 | €5.80 |
| 25 | €0.48680 | €12.17 |
| 100 | €0.38140 | €38.14 |
| 250 | €0.32984 | €82.46 |
| 500 | €0.29822 | €149.11 |
| 1 000 | €0.27188 | €271.88 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | €0.23888 | €716.64 |
| 6 000 | €0.22251 | €1,335.06 |
| 9 000 | €0.21425 | €1,928.25 |
| 15 000 | €0.20504 | €3,075.60 |
| 21 000 | €0.19963 | €4,192.23 |
| 30 000 | €0.19440 | €5,832.00 |
| Unit Price without VAT: | €0.93000 |
|---|---|
| Unit Price with VAT: | €1.16715 |

