
XC6118C34AGR-G | |
|---|---|
DigiKey Part Number | 893-XC6118C34AGR-GTR-ND - Tape & Reel (TR) 893-XC6118C34AGR-GCT-ND - Cut Tape (CT) 893-XC6118C34AGR-GDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | XC6118C34AGR-G |
Description | IC SUPERVISOR 1 CHANNEL 4USP |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Supervisor Push-Pull, Totem Pole 1 Channel 4-USP (1.2x1.6) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Torex Semiconductor Ltd | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Type | Voltage Detector | |
Number of Voltages Monitored | 1 | |
Voltage - Threshold | 3.4V | |
Output | Push-Pull, Totem Pole | |
Reset | Active Low | |
Reset Timeout | - | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 4-UDFN Exposed Pad | |
Supplier Device Package | 4-USP (1.2x1.6) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €1.03000 | €1.03 |
| 10 | €0.64600 | €6.46 |
| 25 | €0.54360 | €13.59 |
| 100 | €0.42740 | €42.74 |
| 250 | €0.37052 | €92.63 |
| 500 | €0.33574 | €167.87 |
| 1 000 | €0.30673 | €306.73 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | €0.27041 | €811.23 |
| 6 000 | €0.25239 | €1,514.34 |
| 9 000 | €0.24330 | €2,189.70 |
| 15 000 | €0.23317 | €3,497.55 |
| 21 000 | €0.22722 | €4,771.62 |
| 30 000 | €0.22147 | €6,644.10 |
| Unit Price without VAT: | €1.03000 |
|---|---|
| Unit Price with VAT: | €1.29265 |

