
XC6135C10CMR-G | |
|---|---|
DigiKey Part Number | 893-XC6135C10CMR-GTR-ND - Tape & Reel (TR) 893-XC6135C10CMR-GCT-ND - Cut Tape (CT) 893-XC6135C10CMR-GDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | XC6135C10CMR-G |
Description | IC SUPERVISOR 1 CHANNEL SOT25 |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Supervisor Push-Pull, Totem Pole 1 Channel SOT-25 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Torex Semiconductor Ltd | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Type | Voltage Detector | |
Number of Voltages Monitored | 1 | |
Voltage - Threshold | 1V | |
Output | Push-Pull, Totem Pole | |
Reset | Active High | |
Reset Timeout | 44µs Typical | |
Operating Temperature | -40°C ~ 105°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | SC-74A, SOT-753 | |
Supplier Device Package | SOT-25 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.39000 | €0.39 |
| 10 | €0.26900 | €2.69 |
| 25 | €0.24040 | €6.01 |
| 100 | €0.20840 | €20.84 |
| 250 | €0.19316 | €48.29 |
| 500 | €0.18396 | €91.98 |
| 1 000 | €0.17640 | €176.40 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | €0.14643 | €439.29 |
| 6 000 | €0.14467 | €868.02 |
| Unit Price without VAT: | €0.39000 |
|---|---|
| Unit Price with VAT: | €0.48945 |

