Linear Voltage Regulator IC Positive Fixed 1 Output 700mA SOT-25
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Linear Voltage Regulator IC Positive Fixed 1 Output 700mA SOT-25
What is a Voltage Regulator Another Teaching Moment | Digi-Key Electronics

XC6210B282MR-G

DigiKey Part Number
893-XC6210B282MR-GTR-ND - Tape & Reel (TR)
893-XC6210B282MR-GCT-ND - Cut Tape (CT)
893-XC6210B282MR-GDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
XC6210B282MR-G
Description
IC REG LINEAR 2.8V 700MA SOT-25
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
Linear Voltage Regulator IC Positive Fixed 1 Output 700mA SOT-25
Datasheet
 Datasheet
EDA/CAD Models
XC6210B282MR-G Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Output
Mfr
Current - Quiescent (Iq)
55 µA
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
PSRR
60dB (1kHz)
Part Status
Active
Control Features
Enable
Output Configuration
Protection Features
Over Current
Output Type
Operating Temperature
-40°C ~ 85°C (TA)
Number of Regulators
1
Mounting Type
Surface Mount
Voltage - Input (Max)
6V
Package / Case
SC-74A, SOT-753
Voltage - Output (Min/Fixed)
2.8V
Supplier Device Package
SOT-25
Voltage Dropout (Max)
0.09V @ 100mA
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 2 528
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1€0.59000€0.59
10€0.41600€4.16
25€0.37320€9.33
100€0.32630€32.63
250€0.30384€75.96
500€0.29032€145.16
1 000€0.27920€279.20
* All Digi-Reel orders will add a €5.50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 000€0.26546€796.38
6 000€0.25873€1,552.38
9 000€0.25537€2,298.33
15 000€0.25163€3,774.45
21 000€0.24945€5,238.45
30 000€0.24736€7,420.80
Manufacturers Standard Package
Unit Price without VAT:€0.59000
Unit Price with VAT:€0.74045