


XC6210B272MR-G | |
|---|---|
DigiKey Part Number | 893-XC6210B272MR-GTR-ND - Tape & Reel (TR) 893-XC6210B272MR-GCT-ND - Cut Tape (CT) 893-XC6210B272MR-GDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | XC6210B272MR-G |
Description | IC REG LINEAR 2.7V 700MA SOT-25 |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 700mA SOT-25 |
Datasheet | Datasheet |
EDA/CAD Models | XC6210B272MR-G Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 6V | |
Voltage - Output (Min/Fixed) | 2.7V | |
Voltage - Output (Max) | - | |
Voltage Dropout (Max) | 0.09V @ 100mA | |
Current - Output | ||
Current - Quiescent (Iq) | 55 µA | |
PSRR | 60dB (1kHz) | |
Control Features | Enable | |
Protection Features | Over Current | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | SC-74A, SOT-753 | |
Supplier Device Package | SOT-25 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €1.07000 | €1.07 |
| 10 | €0.67100 | €6.71 |
| 25 | €0.56480 | €14.12 |
| 100 | €0.44490 | €44.49 |
| 250 | €0.38624 | €96.56 |
| 500 | €0.35030 | €175.15 |
| 1 000 | €0.32036 | €320.36 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | €0.28286 | €848.58 |
| 6 000 | €0.26427 | €1,585.62 |
| 9 000 | €0.25489 | €2,294.01 |
| 15 000 | €0.24443 | €3,666.45 |
| 21 000 | €0.23829 | €5,004.09 |
| 30 000 | €0.23236 | €6,970.80 |
| Unit Price without VAT: | €1.07000 |
|---|---|
| Unit Price with VAT: | €1.34285 |

