
XC6119N19ANR-G | |
|---|---|
DigiKey Part Number | 893-XC6119N19ANR-GTR-ND - Tape & Reel (TR) 893-XC6119N19ANR-GCT-ND - Cut Tape (CT) 893-XC6119N19ANR-GDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | XC6119N19ANR-G |
Description | IC SUPERVISOR 1 CHANNEL SSOT24 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Supervisor Open Drain or Open Collector 1 Channel SSOT-24 |
Datasheet | Datasheet |
EDA/CAD Models | XC6119N19ANR-G Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Torex Semiconductor Ltd | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Type | Voltage Detector | |
Number of Voltages Monitored | 1 | |
Voltage - Threshold | 1.9V | |
Output | Open Drain or Open Collector | |
Reset | Active Low | |
Reset Timeout | Adjustable/Selectable | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | SC-82 | |
Supplier Device Package | SSOT-24 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.53000 | €0.53 |
| 10 | €0.37600 | €3.76 |
| 25 | €0.33720 | €8.43 |
| 100 | €0.29380 | €29.38 |
| 250 | €0.27328 | €68.32 |
| 500 | €0.26092 | €130.46 |
| 1 000 | €0.25071 | €250.71 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | €0.23812 | €714.36 |
| 6 000 | €0.23196 | €1,391.76 |
| 9 000 | €0.22887 | €2,059.83 |
| 15 000 | €0.22545 | €3,381.75 |
| 21 000 | €0.22345 | €4,692.45 |
| 30 000 | €0.22153 | €6,645.90 |
| Unit Price without VAT: | €0.53000 |
|---|---|
| Unit Price with VAT: | €0.66515 |

