


XC6209F402MR-G | |
|---|---|
DigiKey Part Number | 893-XC6209F402MR-GTR-ND - Tape & Reel (TR) 893-XC6209F402MR-GCT-ND - Cut Tape (CT) 893-XC6209F402MR-GDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | XC6209F402MR-G |
Description | IC REG LINEAR 4V 300MA SOT-25 |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 300mA SOT-25 |
Datasheet | Datasheet |
EDA/CAD Models | XC6209F402MR-G Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 10V | |
Voltage - Output (Min/Fixed) | 4V | |
Voltage - Output (Max) | - | |
Voltage Dropout (Max) | 0.23V @ 100mA | |
Current - Output | ||
Current - Quiescent (Iq) | 50 µA | |
PSRR | 70dB (10kHz) | |
Control Features | Enable | |
Protection Features | Over Current | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | SC-74A, SOT-753 | |
Supplier Device Package | SOT-25 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.56000 | €0.56 |
| 10 | €0.49500 | €4.95 |
| 25 | €0.46560 | €11.64 |
| 100 | €0.38010 | €38.01 |
| 250 | €0.35300 | €88.25 |
| 500 | €0.30044 | €150.22 |
| 1 000 | €0.24035 | €240.35 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | €0.21782 | €653.46 |
| 6 000 | €0.20280 | €1,216.80 |
| 15 000 | €0.19529 | €2,929.35 |
| 30 000 | €0.18777 | €5,633.10 |
| Unit Price without VAT: | €0.56000 |
|---|---|
| Unit Price with VAT: | €0.70280 |

