
XC6140C19C9R-G | |
|---|---|
DigiKey Part Number | 893-XC6140C19C9R-GTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | XC6140C19C9R-G |
Description | VOLTAGE MONITORING IC FOR RECHAR |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Battery Battery Monitor IC 4-USPQ-B05 (1x1) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Function | Battery Monitor | |
Battery Chemistry | - | |
Number of Cells | 1 | |
Fault Protection | Over Voltage | |
Interface | - | |
Operating Temperature | -40°C ~ 105°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 4-XDFN Exposed Pad | |
Supplier Device Package | 4-USPQ-B05 (1x1) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | €0.15185 | €759.25 |
| 10 000 | €0.14138 | €1,413.80 |
| 25 000 | €0.13405 | €3,351.25 |
| 50 000 | €0.13091 | €6,545.50 |
| Unit Price without VAT: | €0.15185 |
|---|---|
| Unit Price with VAT: | €0.19057 |

