
XC6118N28AGR-G | |
|---|---|
DigiKey Part Number | 893-XC6118N28AGR-GTR-ND - Tape & Reel (TR) 893-XC6118N28AGR-GCT-ND - Cut Tape (CT) 893-XC6118N28AGR-GDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | XC6118N28AGR-G |
Description | IC SUPERVISOR 1 CHANNEL 4USP |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Supervisor Open Drain or Open Collector 1 Channel 4-USP (1.2x1.6) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Torex Semiconductor Ltd | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Type | Voltage Detector | |
Number of Voltages Monitored | 1 | |
Voltage - Threshold | 2.8V | |
Output | Open Drain or Open Collector | |
Reset | Active Low | |
Reset Timeout | - | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 4-UDFN Exposed Pad | |
Supplier Device Package | 4-USP (1.2x1.6) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | €0.21248 | €637.44 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €1.02000 | €1.02 |
| 10 | €0.64000 | €6.40 |
| 25 | €0.53840 | €13.46 |
| 100 | €0.42340 | €42.34 |
| 250 | €0.36712 | €91.78 |
| 500 | €0.33266 | €166.33 |
| 1 000 | €0.30391 | €303.91 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €1.03000 | €1.03 |
| 10 | €0.64600 | €6.46 |
| 25 | €0.54400 | €13.60 |
| 100 | €0.42770 | €42.77 |
| 250 | €0.37080 | €92.70 |
| 500 | €0.33596 | €167.98 |
| 1 000 | €0.30695 | €306.95 |
| Unit Price without VAT: | €1.02000 |
|---|---|
| Unit Price with VAT: | €1.28010 |

