
XC9140A3614R-G | |
|---|---|
DigiKey Part Number | 893-XC9140A3614R-GTR-ND - Tape & Reel (TR) 893-XC9140A3614R-GCT-ND - Cut Tape (CT) 893-XC9140A3614R-GDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | XC9140A3614R-G |
Description | IC REG BOOST 3.6V 100MA 6USPEL |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Boost Switching Regulator IC Positive Fixed 3.6V 1 Output 100mA 6-XDFN Exposed Pad |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Function | Step-Up | |
Output Configuration | Positive | |
Topology | ||
Output Type | ||
Number of Outputs | 1 | |
Voltage - Input (Min) | 0.9V | |
Voltage - Input (Max) | 5.5V | |
Voltage - Output (Min/Fixed) | ||
Voltage - Output (Max) | - | |
Current - Output | ||
Frequency - Switching | - | |
Synchronous Rectifier | Yes | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 6-USPEL (1.8x2) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €1.44000 | €1.44 |
| 10 | €0.91400 | €9.14 |
| 25 | €0.77480 | €19.37 |
| 100 | €0.61730 | €61.73 |
| 250 | €0.54028 | €135.07 |
| 500 | €0.49324 | €246.62 |
| 1 000 | €0.45408 | €454.08 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | €0.34208 | €1,026.24 |
| Unit Price without VAT: | €1.44000 |
|---|---|
| Unit Price with VAT: | €1.80720 |

