
ASD2841-R | |
|---|---|
DigiKey Part Number | 1832-1016-ND |
Manufacturer | |
Manufacturer Product Number | ASD2841-R |
Description | TINYSHIELDAUDIO |
Customer Reference | |
Detailed Description | MCP4921 Audio Interface Audio TinyDuino Platform Evaluation Expansion Board |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TinyCircuits | |
Series | - | |
Packaging | Bulk | |
Part Status | Obsolete | |
Platform | TinyDuino | |
Type | Audio | |
Function | Audio Interface | |
Utilized IC / Part | MCP4921 | |
Contents | Board(s) | |
Note | - | |
Base Product Number |

