
TRV-250S024ST | |
---|---|
DigiKey Part Number | 1121-1503-ND |
Manufacturer | |
Manufacturer Product Number | TRV-250S024ST |
Description | LED DRIVER CV AC/DC 24V 10.41A |
Customer Reference | |
Detailed Description | 10.41A 24V Constant Voltage LED Driver AC DC Converter Topology 1 Output |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Thomas Research Products | |
Series | ||
Packaging | Box | |
Part Status | Obsolete | |
DigiKey Programmable | Not Verified | |
Type | Constant Voltage | |
Topology | AC DC Converter | |
Number of Outputs | 1 | |
Voltage - Input (Min) | 90VAC | |
Voltage - Input (Max) | 305VAC | |
Voltage - Output | 24V | |
Current - Output (Max) | 10.41A | |
Power (Watts) | 250 W | |
Dimming | - | |
Features | OCP, OTP, OVP, SCP | |
Ratings | IP67 | |
Operating Temperature | -35°C ~ 70°C | |
Efficiency | 96% | |
Termination Style | Wire Leads | |
Size / Dimension | 8.66" L x 3.46" W x 1.32" H (220.0mm x 88.0mm x 33.5mm) | |
Approval Agency | CE, cURus | |
Mounting Type | Chassis Mount | |
Weight | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | €45.98000 | €45.98 |
5 | €42.65000 | €213.25 |
10 | €41.29100 | €412.91 |
25 | €39.56080 | €989.02 |
50 | €38.29940 | €1,914.97 |
100 | €37.07830 | €3,707.83 |
Unit Price without VAT: | €45.98000 |
---|---|
Unit Price with VAT: | €57.70490 |