Surge Protection Device (SPD) 320VAC, 420VDC MCOV 3 Pole
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

FSP3-277-20KA-NI

DigiKey Part Number
1121-1421-ND
Manufacturer
Manufacturer Product Number
FSP3-277-20KA-NI
Description
SPD 320VAC/420VDC MCOV 3 POLE
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Surge Protection Device (SPD) 320VAC, 420VDC MCOV 3 Pole
Datasheet
 Datasheet
EDA/CAD Models
FSP3-277-20KA-NI Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Thomas Research Products
Series
Packaging
Box
Part Status
Active
Type
-
Form
-
Number of Poles
3
Voltage - Continuous Operating (Max) (MCOV)
320VAC, 420VDC
Current - Discharge (Nom) (8/20µS)
20 kA
Current - Discharge (Max) (8/20µS)
20 kA
Operating Temperature
-40°C ~ 85°C
Features
-
Mounting Type
Free Hanging
Approval Agency
cURus, UL
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Box
QuantityUnit PriceExt Price
500€22.73422€11,367.11
Manufacturers Standard Package
Unit Price without VAT:€22.73422
Unit Price with VAT:€28.53145