
XAM437XAZDN100 | |
|---|---|
DigiKey Part Number | XAM437XAZDN100-ND |
Manufacturer | |
Manufacturer Product Number | XAM437XAZDN100 |
Description | IC MPU SITARA 1.0GHZ 491NFBGA |
Customer Reference | |
Detailed Description | ARM® Cortex®-A9 Microprocessor IC Sitara™ 1 Core, 32-Bit 1.0GHz 491-NFBGA (17x17) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | ||
Packaging | Tray | |
Part Status | Obsolete | |
Core Processor | ARM® Cortex®-A9 | |
Number of Cores/Bus Width | 1 Core, 32-Bit | |
Speed | 1.0GHz | |
Co-Processors/DSP | Multimedia; NEON™ SIMD | |
RAM Controllers | LPDDR2, DDR3, DDR3L | |
Graphics Acceleration | Yes | |
Display & Interface Controllers | TSC, WXGA | |
Ethernet | 10/100/1000Mbps (2) | |
SATA | - | |
USB | USB 2.0 + PHY (2) | |
Voltage - I/O | 1.8V, 3.3V | |
Operating Temperature | 0°C ~ 90°C (TJ) | |
Security Features | Crypto Accelerator | |
Package / Case | - | |
Supplier Device Package | 491-NFBGA (17x17) | |
Additional Interfaces | CAN, HDQ/1-Wire, I2C, McASP, MMC/SD/SDIO, QSPI, SPI, SD/SDIO, UART | |
Base Product Number |

