ARM® Cortex®-A9 Microprocessor IC Sitara™ 1 Core, 32-Bit 800MHz 491-NFBGA (17x17)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

XAM437XAZDN

DigiKey Part Number
XAM437XAZDN-ND
Manufacturer
Manufacturer Product Number
XAM437XAZDN
Description
IC MPU SITARA 800MHZ 491NFBGA
Customer Reference
Detailed Description
ARM® Cortex®-A9 Microprocessor IC Sitara™ 1 Core, 32-Bit 800MHz 491-NFBGA (17x17)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
Packaging
Tray
Part Status
Obsolete
Core Processor
ARM® Cortex®-A9
Number of Cores/Bus Width
1 Core, 32-Bit
Speed
800MHz
Co-Processors/DSP
Multimedia; NEON™ SIMD
RAM Controllers
LPDDR2, DDR3, DDR3L
Graphics Acceleration
Yes
Display & Interface Controllers
TSC, WXGA
Ethernet
10/100/1000Mbps (2)
SATA
-
USB
USB 2.0 + PHY (2)
Voltage - I/O
1.8V, 3.3V
Operating Temperature
0°C ~ 90°C (TJ)
Security Features
Crypto Accelerator
Package / Case
-
Supplier Device Package
491-NFBGA (17x17)
Additional Interfaces
CAN, HDQ/1-Wire, I2C, McASP, MMC/SD/SDIO, QSPI, SPI, SD/SDIO, UART
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured.