Forward Converter Regulator Positive Output Step-Up/Step-Down DC-DC Controller IC 16-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

UCC3580DTR-1

DigiKey Part Number
296-38325-2-ND - Tape & Reel (TR)
296-38325-1-ND - Cut Tape (CT)
296-38325-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
UCC3580DTR-1
Description
IC REG CTRLR FWRD CONV 16SOIC
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Forward Converter Regulator Positive Output Step-Up/Step-Down DC-DC Controller IC 16-SOIC
Datasheet
 Datasheet
EDA/CAD Models
UCC3580DTR-1 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Output Type
Transistor Driver
Function
Step-Up/Step-Down
Output Configuration
Positive
Topology
Forward Converter
Number of Outputs
2
Output Phases
1
Voltage - Supply (Vcc/Vdd)
8.5V ~ 16V
Frequency - Switching
400kHz
Duty Cycle (Max)
66%
Synchronous Rectifier
No
Clock Sync
No
Serial Interfaces
-
Control Features
Enable, Ramp, Soft Start
Operating Temperature
0°C ~ 70°C (TA)
Mounting Type
Surface Mount
Package / Case
16-SOIC (0.154", 3.90mm Width)
Supplier Device Package
16-SOIC
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
Marketplace Stock: 2 500 View Now
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1€3.75000€3.75
* All Digi-Reel orders will add a €5.50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 500€2.70242€6,756.05
Manufacturers Standard Package
Unit Price without VAT:€3.75000
Unit Price with VAT:€4.70625

Other Suppliers on DigiKey

2 500In Stock
Ships from Rochester Electronics, LLC