
UCC28C56EVM-066 | |
|---|---|
DigiKey Part Number | 296-UCC28C56EVM-066-ND |
Manufacturer | |
Manufacturer Product Number | UCC28C56EVM-066 |
Description | EVAL BOARD FOR UCC28C56HQ1 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | UCC28C56H-Q1 - 1 Isolated Output AC/DC, Primary Side Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Main Purpose | AC/DC, Primary Side | |
Outputs and Type | 1 Isolated Output | |
Power - Output | 40W | |
Voltage - Output | 15V | |
Current - Output | 2.7A | |
Voltage - Input | 40V ~ 1000V | |
Regulator Topology | Flyback | |
Frequency - Switching | 42.5kHz | |
Contents | Board(s) | |
Utilized IC / Part | UCC28C56H-Q1 | |
Note | - |
| Box: | 10 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €209.77000 | €209.77 |
| Unit Price without VAT: | €209.77000 |
|---|---|
| Unit Price with VAT: | €263.26135 |

