PFC IC Average Current 80kHz ~ 120kHz 20-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

UCC28503DWTRG4

DigiKey Part Number
UCC28503DWTRG4-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
UCC28503DWTRG4
Description
IC PFC CTR AVERAGE 120KHZ 20SOIC
Customer Reference
Detailed Description
PFC IC Average Current 80kHz ~ 120kHz 20-SOIC
Datasheet
 Datasheet
EDA/CAD Models
UCC28503DWTRG4 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
-
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Mode
Average Current
Frequency - Switching
80kHz ~ 120kHz
Current - Startup
150 µA
Voltage - Supply
9.7V ~ 18V
Operating Temperature
-40°C ~ 85°C
Mounting Type
Surface Mount
Package / Case
20-SOIC (0.295", 7.50mm Width)
Supplier Device Package
20-SOIC
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured.