MFR Recommended

UC3855BDWG4 | |
|---|---|
DigiKey Part Number | UC3855BDWG4-ND |
Manufacturer | |
Manufacturer Product Number | UC3855BDWG4 |
Description | IC PFC CTR AVERAGE 500KHZ 20SOIC |
Customer Reference | |
Detailed Description | PFC IC Average Current 500kHz 20-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | UC3855BDWG4 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tube | |
Part Status | Discontinued at DigiKey | |
Mode | Average Current | |
Frequency - Switching | 500kHz | |
Current - Startup | 150 µA | |
Voltage - Supply | 10.5V ~ 20V | |
Operating Temperature | 0°C ~ 70°C | |
Mounting Type | Surface Mount | |
Package / Case | 20-SOIC (0.295", 7.50mm Width) | |
Supplier Device Package | 20-SOIC | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 50 | €8.78640 | €439.32 |
| Unit Price without VAT: | €8.78640 |
|---|---|
| Unit Price with VAT: | €11.02693 |



