
UC3827DW-1 | |
|---|---|
DigiKey Part Number | 296-2519-5-ND |
Manufacturer | |
Manufacturer Product Number | UC3827DW-1 |
Description | IC REG CTRLR MULT TOP 24SOIC |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Buck, Full-Bridge, Push-Pull Regulator Positive Output Step-Down, Step-Up/Step-Down DC-DC Controller IC 24-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | UC3827DW-1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Output Type | Transistor Driver | |
Function | Step-Down, Step-Up/Step-Down | |
Output Configuration | Positive | |
Topology | Buck, Full-Bridge, Push-Pull | |
Number of Outputs | 3 | |
Output Phases | 1 | |
Voltage - Supply (Vcc/Vdd) | 7.6V ~ 20V | |
Frequency - Switching | 220kHz | |
Duty Cycle (Max) | 91% | |
Synchronous Rectifier | Yes | |
Clock Sync | Yes | |
Serial Interfaces | - | |
Control Features | Frequency Control, Ramp, Soft Start | |
Operating Temperature | 0°C ~ 70°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 24-SOIC (0.295", 7.50mm Width) | |
Supplier Device Package | 24-SOIC | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €8.45000 | €8.45 |
| 10 | €6.59200 | €65.92 |
| 25 | €6.12680 | €153.17 |
| 100 | €5.61510 | €561.51 |
| 250 | €5.37116 | €1,342.79 |
| 500 | €5.22416 | €2,612.08 |
| 1 000 | €5.10314 | €5,103.14 |
| Unit Price without VAT: | €8.45000 |
|---|---|
| Unit Price with VAT: | €10.60475 |

