
| UC3707DWTR | |
|---|---|
| DigiKey Part Number | 296-34933-2-ND - Tape & Reel (TR) 296-34933-1-ND - Cut Tape (CT) 296-34933-6-ND - Digi-Reel® | 
| Manufacturer | |
| Manufacturer Product Number | UC3707DWTR | 
| Description | IC GATE DRVR LOW-SIDE 16SOIC | 
| Manufacturer Standard Lead Time | 6 Weeks | 
| Customer Reference | |
| Detailed Description | Low-Side Gate Driver IC Inverting, Non-Inverting 16-SOIC | 
| Datasheet | Datasheet | 
| EDA/CAD Models | UC3707DWTR Models | 
| Type | Description | Select All | 
|---|---|---|
| Category | ||
| Manufacturer | Texas Instruments | |
| Series | - | |
| Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
| Part Status | Active | |
| DigiKey Programmable | Not Verified | |
| Driven Configuration | Low-Side | |
| Channel Type | Independent | |
| Number of Drivers | 2 | |
| Gate Type | MOSFET (N-Channel) | |
| Voltage - Supply | 5V ~ 40V | |
| Logic Voltage - VIL, VIH | 0.8V, 2.2V | |
| Current - Peak Output (Source, Sink) | 1.5A, 1.5A | |
| Input Type | Inverting, Non-Inverting | |
| Rise / Fall Time (Typ) | 40ns, 40ns | |
| Operating Temperature | 0°C ~ 70°C (TA) | |
| Mounting Type | Surface Mount | |
| Package / Case | 16-SOIC (0.295", 7.50mm Width) | |
| Supplier Device Package | 16-SOIC | |
| Base Product Number | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 1 | €8.39000 | €8.39 | 
| 10 | €6.54400 | €65.44 | 
| 25 | €6.08160 | €152.04 | 
| 100 | €5.57370 | €557.37 | 
| 250 | €5.33136 | €1,332.84 | 
| 500 | €5.18534 | €2,592.67 | 
| 1 000 | €5.06518 | €5,065.18 | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 2 000 | €4.96629 | €9,932.58 | 
| Unit Price without VAT: | €8.39000 | 
|---|---|
| Unit Price with VAT: | €10.52945 | 
 
                 
                 
                 
 
 
 
 Settings
        Settings
     Fast Delivery
                                    Fast Delivery
                                 Free Shipping
                                    Free Shipping
                                 Incoterms
                                    Incoterms
                                 Payment Types
                                    Payment Types
                                





 Marketplace Product
                                    Marketplace Product
                                 
                     
                                 
                                 
                                 
                         
                                 
                                 
                                 
                                 
                                 
                                 
                                 Finland
Finland