


UA78M05IDCYR | |
|---|---|
DigiKey Part Number | 296-17616-2-ND - Tape & Reel (TR) 296-17616-1-ND - Cut Tape (CT) 296-17616-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | UA78M05IDCYR |
Description | IC REG LINEAR 5V 500MA SOT-223-4 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 500mA SOT-223-4 |
Datasheet | Datasheet |
EDA/CAD Models | UA78M05IDCYR Models |
Category | Voltage Dropout (Max) 2V @ 350mA |
Mfr | Current - Output |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | PSRR 80dB (120Hz) |
Part Status Active | Protection Features Over Current, Over Temperature, Short Circuit |
Output Configuration | Operating Temperature -40°C ~ 125°C |
Output Type | Mounting Type Surface Mount |
Number of Regulators 1 | Package / Case TO-261-4, TO-261AA |
Voltage - Input (Max) 25V | Supplier Device Package SOT-223-4 |
Voltage - Output (Min/Fixed) 5V | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.54000 | €0.54 |
| 10 | €0.38400 | €3.84 |
| 25 | €0.34400 | €8.60 |
| 100 | €0.30030 | €30.03 |
| 250 | €0.27940 | €69.85 |
| 500 | €0.26684 | €133.42 |
| 1 000 | €0.25646 | €256.46 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | €0.24551 | €613.77 |
| 5 000 | €0.23892 | €1,194.60 |
| 7 500 | €0.23561 | €1,767.08 |
| 12 500 | €0.23195 | €2,899.38 |
| 17 500 | €0.22981 | €4,021.67 |
| 25 000 | €0.22776 | €5,694.00 |
| Unit Price without VAT: | €0.54000 |
|---|---|
| Unit Price with VAT: | €0.67770 |










