
UA747MWB | |
|---|---|
DigiKey Part Number | 2156-UA747MWB-ND |
Manufacturer | |
Manufacturer Product Number | UA747MWB |
Description | IC OPAMP GP 2 CIRCUIT 14CFP |
Customer Reference | |
Detailed Description | Standard (General Purpose) Amplifier 2 Circuit 14-CFP |
Datasheet | Datasheet |
Category | Current - Supply 1.7mA (x2 Channels) |
Mfr | Current - Output / Channel 25 mA |
Packaging Bulk | Voltage - Supply Span (Min) 7 V |
Part Status Active | Voltage - Supply Span (Max) 36 V |
Amplifier Type | Operating Temperature -55°C ~ 125°C |
Number of Circuits 2 | Mounting Type Surface Mount |
Slew Rate 0.5V/µs | Package / Case 14-CFlatPack |
Current - Input Bias 80 nA | Supplier Device Package 14-CFP |
Voltage - Input Offset 1 mV |
| Bulk: | 88 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 36 | €7.07111 | €254.56 |
| Unit Price without VAT: | €7.07111 |
|---|---|
| Unit Price with VAT: | €8.87424 |


