52-TQFP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TUSB3200ACPAHG4

DigiKey Part Number
TUSB3200ACPAHG4-ND
Manufacturer
Manufacturer Product Number
TUSB3200ACPAHG4
Description
IC USB STREAMING CNTRLR 52-TQFP
Customer Reference
Detailed Description
8052 TUSB3200 USB Streaming Controller Microcontroller IC ROM (4kB) 52-TQFP
Datasheet
 Datasheet
EDA/CAD Models
TUSB3200ACPAHG4 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
Packaging
Tray
Part Status
Obsolete
DigiKey Programmable
Not Verified
Applications
USB Streaming Controller
Core Processor
8052
Program Memory Type
ROM (4kB)
Controller Series
TUSB
RAM Size
8.25K x 8
Interface
I2C, USB
Number of I/O
2
Voltage - Supply
3V ~ 3.6V
Operating Temperature
0°C ~ 70°C
Mounting Type
Surface Mount
Package / Case
52-TQFP
Supplier Device Package
52-TQFP (10x10)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured.