
TUSB3200ACPAH | |
|---|---|
DigiKey Part Number | 296-12289-5-ND |
Manufacturer | |
Manufacturer Product Number | TUSB3200ACPAH |
Description | IC USB STREAMING CNTRLR 52-TQFP |
Customer Reference | |
Detailed Description | 8052 TUSB3200 USB Streaming Controller Microcontroller IC ROM (4kB) 52-TQFP |
Datasheet | Datasheet |
EDA/CAD Models | TUSB3200ACPAH Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | ||
Packaging | Tray | |
Part Status | Obsolete | |
DigiKey Programmable | Not Verified | |
Applications | USB Streaming Controller | |
Core Processor | 8052 | |
Program Memory Type | ROM (4kB) | |
Controller Series | TUSB | |
RAM Size | 8.25K x 8 | |
Interface | I2C, USB | |
Number of I/O | 2 | |
Voltage - Supply | 3V ~ 3.6V | |
Operating Temperature | 0°C ~ 70°C | |
Mounting Type | Surface Mount | |
Package / Case | 52-TQFP | |
Supplier Device Package | 52-TQFP (10x10) | |
Base Product Number |

