
TSW3082EVM | |
|---|---|
DigiKey Part Number | TSW3082EVM-ND |
Manufacturer | |
Manufacturer Product Number | TSW3082EVM |
Description | EVAL BOARD FOR DAC5682Z |
Customer Reference | |
Detailed Description | DAC5682Z - 16 Bit 1G Samples Per Second Digital to Analog Converter (DAC) Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Box | |
Part Status | Obsolete | |
Number of DAC's | 2 | |
Number of Bits | 16 | |
Sampling Rate (Per Second) | 1G | |
Data Interface | Parallel | |
Settling Time | 10.4ns | |
DAC Type | Current | |
Utilized IC / Part | DAC5682Z | |
Contents | Board(s) | |
Note | - | |
Base Product Number |

