
TSC2000IPWRG4 | |
|---|---|
DigiKey Part Number | TSC2000IPWRG4-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | TSC2000IPWRG4 |
Description | IC SCREEN CNTRL 12BIT 20TSSOP |
Customer Reference | |
Detailed Description | Touchscreen Controller 4 Wire Resistive 12 b Serial Interface 20-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | TSC2000IPWRG4 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Discontinued at Digi-Key | |
Touchscreen | 4 Wire Resistive | |
Resolution (Bits) | 12 b | |
Interface | Serial | |
Voltage Reference | Internal | |
Voltage - Supply | 2.7V ~ 3.6V | |
Current - Supply | 1.25 mA | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 20-TSSOP (0.173", 4.40mm Width) | |
Supplier Device Package | 20-TSSOP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | €3.36894 | €6,737.88 |
| Unit Price without VAT: | €3.36894 |
|---|---|
| Unit Price with VAT: | €4.22802 |


