TSB82AA2BPGE is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Texas Instruments
In Stock: 59
Unit Price: €18.31000
Datasheet

Parametric Equivalent


Rochester Electronics, LLC
In Stock: 39 908
Unit Price: €14.42389
Datasheet
IEEE 1394 Link Layer Controller IEEE 1394a-2000, OHCI-Lynx™ PCI Interface 144-LQFP (20x20)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TSB82AA2BPGE

DigiKey Part Number
296-34695-5-ND
Manufacturer
Manufacturer Product Number
TSB82AA2BPGE
Description
IC CONTROLLER OHCI-LYNX 144LQFP
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
IEEE 1394 Link Layer Controller IEEE 1394a-2000, OHCI-Lynx™ PCI Interface 144-LQFP (20x20)
Datasheet
 Datasheet
EDA/CAD Models
TSB82AA2BPGE Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
-
Packaging
Tray
Part Status
Active
DigiKey Programmable
Not Verified
Protocol
IEEE 1394
Function
Link Layer Controller
Interface
PCI
Standards
IEEE 1394a-2000, OHCI-Lynx™
Voltage - Supply
3V ~ 3.6V
Current - Supply
-
Operating Temperature
0°C ~ 70°C
Package / Case
144-LQFP
Supplier Device Package
144-LQFP (20x20)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Tray
QuantityUnit PriceExt Price
120€11.23842€1,348.61
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:€11.23842
Unit Price with VAT:€14.10422