1 Circuit IC Switch 1:1 20Ohm 8-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TS12A4517DR

DigiKey Part Number
296-21912-2-ND - Tape & Reel (TR)
296-21912-1-ND - Cut Tape (CT)
296-21912-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TS12A4517DR
Description
IC SWITCH SPST-NCX1 20OHM 8SOIC
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
1 Circuit IC Switch 1:1 20Ohm 8-SOIC
Datasheet
 Datasheet
EDA/CAD Models
TS12A4517DR Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Switch Circuit
SPST - NC
Multiplexer/Demultiplexer Circuit
1:1
Number of Circuits
1
On-State Resistance (Max)
20Ohm
Channel-to-Channel Matching (ΔRon)
-
Voltage - Supply, Single (V+)
-
Voltage - Supply, Dual (V±)
±1V ~ 6V
Switch Time (Ton, Toff) (Max)
75ns, 45ns
-3db Bandwidth
464MHz
Charge Injection
-13pC
Channel Capacitance (CS(off), CD(off))
5.5pF, 5.5pF
Current - Leakage (IS(off)) (Max)
5nA
Crosstalk
-
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Package / Case
8-SOIC (0.154", 3.90mm Width)
Supplier Device Package
8-SOIC
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2 500
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1€0.52000€0.52
10€0.36800€3.68
25€0.33000€8.25
100€0.28810€28.81
250€0.26804€67.01
500€0.25590€127.95
1 000€0.24590€245.90
* All Digi-Reel orders will add a €5.50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 500€0.23536€588.40
5 000€0.22901€1,145.05
7 500€0.22583€1,693.72
12 500€0.22230€2,778.75
17 500€0.22024€3,854.20
25 000€0.21826€5,456.50
Manufacturers Standard Package
Unit Price without VAT:€0.52000
Unit Price with VAT:€0.65260

Other Suppliers on DigiKey

10 000In Stock
Ships from Rochester Electronics, LLC