


LD6815TD/28P,125 | |
|---|---|
DigiKey Part Number | 2156-LD6815TD/28P125-ND |
Manufacturer | |
Manufacturer Product Number | LD6815TD/28P,125 |
Description | IC REG LINEAR 2.8V 150MA 5-TSOP |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 150mA 5-TSOP |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Obsolete | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 5.5V | |
Voltage - Output (Min/Fixed) | 2.8V | |
Voltage - Output (Max) | - | |
Voltage Dropout (Max) | 0.25V @ 150mA (Typ) | |
Current - Output | ||
Current - Quiescent (Iq) | 35 µA | |
Current - Supply (Max) | 150 µA | |
PSRR | 75dB (1kHz) | |
Control Features | Enable | |
Protection Features | Over Current, Transient Voltage | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | SC-74A, SOT-753 | |
Supplier Device Package | 5-TSOP |
| Bulk: | 77375 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 165 | €0.22376 | €260.68 |
| Unit Price without VAT: | €0.22376 |
|---|---|
| Unit Price with VAT: | €0.28082 |

