10 SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
10 SOIC
10 SOIC

TMCS1133C1AQDVGR

DigiKey Part Number
296-TMCS1133C1AQDVGRTR-ND - Tape & Reel (TR)
296-TMCS1133C1AQDVGRCT-ND - Cut Tape (CT)
296-TMCS1133C1AQDVGRDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TMCS1133C1AQDVGR
Description
CURRENT SEN HALL EFFECT 10-SOIC
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Current Sensor -9.2A ~ 183A 1 Channel Hall Effect Bidirectional 10-SOIC (0.295", 7.50mm Width)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
For Measuring
AC/DC
Sensor Type
Current - Sensing
Number of Channels
1
Output
Ratiometric, Voltage
Sensitivity
25mV/A
Frequency
DC ~ 1.1MHz
Linearity
±0.1%
Accuracy
-
Voltage - Supply
3V ~ 5.5V
Response Time
120ns
Current - Supply (Max)
80A
Operating Temperature
-40°C ~ 125°C
Grade
-
Qualification
-
Polarization
Bidirectional
Mounting Type
Package / Case
10-SOIC (0.295", 7.50mm Width)
Supplier Device Package
10-SOIC
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1 675
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1€3.71000€3.71
5€3.32800€16.64
10€3.18600€31.86
25€3.01480€75.37
50€2.89780€144.89
100€2.79080€279.08
500€2.57544€1,287.72
1 000€2.56431€2,564.31
* All Digi-Reel orders will add a €5.50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 000€2.42162€4,843.24
Manufacturers Standard Package
Unit Price without VAT:€3.71000
Unit Price with VAT:€4.65605