


TPS7A6050QKVURQ1 | |
|---|---|
DigiKey Part Number | 296-27408-2-ND - Tape & Reel (TR) 296-27408-1-ND - Cut Tape (CT) 296-27408-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TPS7A6050QKVURQ1 |
Description | IC REG LINEAR 5V 300MA TO252-5 |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 300mA TO-252-5 |
Datasheet | Datasheet |
EDA/CAD Models | TPS7A6050QKVURQ1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 40V | |
Voltage - Output (Min/Fixed) | 5V | |
Voltage - Output (Max) | - | |
Voltage Dropout (Max) | 0.5V @ 250mA | |
Current - Output | ||
Current - Quiescent (Iq) | 40 µA | |
PSRR | 60dB ~ 30dB (100Hz ~ 150kHz) | |
Control Features | Enable, Reset | |
Protection Features | Over Current, Over Temperature, Under Voltage Lockout (UVLO) | |
Operating Temperature | -40°C ~ 150°C | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount | |
Package / Case | TO-252-5, DPAK (4 Leads + Tab), TO-252AD | |
Supplier Device Package | TO-252-5 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €2.64000 | €2.64 |
| 10 | €1.97900 | €19.79 |
| 25 | €1.81400 | €45.35 |
| 100 | €1.63190 | €163.19 |
| 250 | €1.54508 | €386.27 |
| 500 | €1.49274 | €746.37 |
| 1 000 | €1.44967 | €1,449.67 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | €1.40418 | €3,510.45 |
| 5 000 | €1.37677 | €6,883.85 |
| Unit Price without VAT: | €2.64000 |
|---|---|
| Unit Price with VAT: | €3.31320 |

