TPS7A52-Q1 - 1 - Single Channels per IC Positive Adjustable Linear Voltage Regulator Evaluation Board
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TPS7A52EVM-031

DigiKey Part Number
296-TPS7A52EVM-031-ND
Manufacturer
Manufacturer Product Number
TPS7A52EVM-031
Description
EVAL BOARD FOR TPS7A52Q1
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
TPS7A52-Q1 - 1 - Single Channels per IC Positive Adjustable Linear Voltage Regulator Evaluation Board
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
-
Packaging
Box
Part Status
Active
Channels per IC
1 - Single
Voltage - Output
0.8V ~ 5V
Current - Output
2A
Voltage - Input
1.1V ~ 6.5V
Regulator Type
Positive Adjustable
Contents
Board(s)
Utilized IC / Part
TPS7A52-Q1
Note
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3
Check for Additional Incoming Stock
In an effort to support the research and development needs of all customers, we have implemented a maximum purchase limit for this product.
The limit may be purchased every 30 days and any amount over these limits will result in backorder or cancellation of this product.
MAXIMUM PURCHASE LIMIT
Box:10
All prices are in EUR
Box
QuantityUnit PriceExt Price
1€29.95000€29.95
Manufacturers Standard Package
Unit Price without VAT:€29.95000
Unit Price with VAT:€37.58725