


TPS77027DBVR | |
|---|---|
DigiKey Part Number | 296-11048-2-ND - Tape & Reel (TR) 296-11048-1-ND - Cut Tape (CT) 296-11048-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TPS77027DBVR |
Description | IC REG LINEAR 2.7V 50MA SOT23-5 |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 50mA SOT-23-5 |
Datasheet | Datasheet |
EDA/CAD Models | TPS77027DBVR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 10V | |
Voltage - Output (Min/Fixed) | 2.7V | |
Voltage - Output (Max) | - | |
Voltage Dropout (Max) | - | |
Current - Output | ||
Current - Quiescent (Iq) | 28 µA | |
PSRR | 60dB (1kHz) | |
Control Features | Enable | |
Protection Features | Over Current, Over Temperature, Reverse Polarity | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | SC-74A, SOT-753 | |
Supplier Device Package | SOT-23-5 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €1.04000 | €1.04 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | €0.57187 | €1,715.61 |
| 6 000 | €0.55929 | €3,355.74 |
| 9 000 | €0.55298 | €4,976.82 |
| 15 000 | €0.54600 | €8,190.00 |
| Unit Price without VAT: | €1.04000 |
|---|---|
| Unit Price with VAT: | €1.30520 |

