6-WSON
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
6-WSON

TPS71433DRVR

DigiKey Part Number
296-TPS71433DRVRTR-ND - Tape & Reel (TR)
296-TPS71433DRVRCT-ND - Cut Tape (CT)
296-TPS71433DRVRDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TPS71433DRVR
Description
IC REG LINEAR 3.3V 80MA 6-WSON
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Linear Voltage Regulator IC Positive Fixed 1 Output 80mA 6-WSON (2x2)
Datasheet
 Datasheet
EDA/CAD Models
TPS71433DRVR Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Output Configuration
Output Type
Number of Regulators
1
Voltage - Input (Max)
10V
Voltage - Output (Min/Fixed)
3.3V
Voltage - Output (Max)
-
Voltage Dropout (Max)
1.3V @ 80mA
Current - Output
Current - Quiescent (Iq)
4.2 µA
Current - Supply (Max)
7.4 µA
PSRR
59dB ~ 54dB (120Hz)
Control Features
Current Limit
Protection Features
Over Current
Operating Temperature
-40°C ~ 125°C
Mounting Type
Surface Mount
Package / Case
6-WDFN Exposed Pad
Supplier Device Package
6-WSON (2x2)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2 640
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply. View Substitutes or Alternative Package Types
All prices are in EUR
Cut Tape (CT)
QuantityUnit PriceExt Price
1€0.86000€0.86
10€0.61400€6.14
25€0.55400€13.85
100€0.48820€48.82
250€0.45668€114.17
500€0.43772€218.86
1 000€0.42211€422.11
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 000€0.40283€1,208.49
6 000€0.39339€2,360.34
9 000€0.38866€3,497.94
15 000€0.38343€5,751.45
21 000€0.38037€7,987.77
Manufacturers Standard Package
Unit Price without VAT:€0.86000
Unit Price with VAT:€1.07930