


TPS71256DRCT | |
|---|---|
DigiKey Part Number | 296-18281-2-ND - Tape & Reel (TR) 296-18281-1-ND - Cut Tape (CT) 296-18281-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TPS71256DRCT |
Description | IC REG LINEAR 2.8V 250MA 10VSON |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 2 Output 250mA 10-VSON (3x3) |
Datasheet | Datasheet |
EDA/CAD Models | TPS71256DRCT Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 2 | |
Voltage - Input (Max) | 5.5V | |
Voltage - Output (Min/Fixed) | 2.8V | |
Voltage - Output (Max) | - | |
Voltage Dropout (Max) | 0.4V @ 500mA | |
Current - Output | ||
Current - Quiescent (Iq) | 250 µA | |
Current - Supply (Max) | 600 µA | |
PSRR | 59dB ~ 54dB (120Hz) | |
Control Features | Enable, Power Good | |
Protection Features | Over Temperature, Reverse Polarity, Under Voltage Lockout (UVLO) | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 10-VFDFN Exposed Pad | |
Supplier Device Package | 10-VSON (3x3) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €2.36000 | €2.36 |
| 10 | €1.75700 | €17.57 |
| 25 | €1.60760 | €40.19 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | €1.36436 | €341.09 |
| 500 | €1.31708 | €658.54 |
| 750 | €1.29337 | €970.03 |
| 1 250 | €1.26713 | €1,583.91 |
| 1 750 | €1.25178 | €2,190.61 |
| 2 500 | €1.23703 | €3,092.58 |
| 6 250 | €1.20526 | €7,532.88 |
| Unit Price without VAT: | €2.36000 |
|---|---|
| Unit Price with VAT: | €2.96180 |

