Audio Interface I2C, Serial 120-BGA Microstar Junior (6x6)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Audio Interface I2C, Serial 120-BGA Microstar Junior (6x6)
TWL6040A

TWL6040A2ZQZR

DigiKey Part Number
296-29261-2-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
TWL6040A2ZQZR
Description
IC AUDIO CODEC 8CH LP 120BGA
Customer Reference
Detailed Description
Audio Interface I2C, Serial 120-BGA Microstar Junior (6x6)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
-
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Type
Audio
Data Interface
I2C, Serial
Resolution (Bits)
-
Number of ADCs / DACs
2 / 4
Sigma Delta
-
S/N Ratio, ADCs / DACs (db) Typ
-
Dynamic Range, ADCs / DACs (db) Typ
-
Voltage - Supply, Analog
2.1V
Voltage - Supply, Digital
1.8V
Operating Temperature
-30°C ~ 85°C
Mounting Type
Surface Mount
Package / Case
120-VFBGA
Supplier Device Package
120-BGA Microstar Junior (6x6)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Alternative Package Types