Buck Switching Regulator IC Positive Adjustable 0.68V 3 Output 3A, 2A, 2A 32-VFQFN Exposed Pad
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TPS65263-1QRHBTQ1

DigiKey Part Number
296-TPS65263-1QRHBTQ1TR-ND - Tape & Reel (TR)
296-TPS65263-1QRHBTQ1CT-ND - Cut Tape (CT)
296-TPS65263-1QRHBTQ1DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TPS65263-1QRHBTQ1
Description
IC REG BUCK ADJ TRPL 32VQFN
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
Buck Switching Regulator IC Positive Adjustable 0.68V 3 Output 3A, 2A, 2A 32-VFQFN Exposed Pad
Datasheet
 Datasheet
EDA/CAD Models
TPS65263-1QRHBTQ1 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Output (Max)
6.3V
Mfr
Current - Output
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Frequency - Switching
200kHz ~ 2.3MHz
Part Status
Active
Synchronous Rectifier
Yes
Function
Step-Down
Operating Temperature
-40°C ~ 125°C (TJ)
Output Configuration
Positive
Grade
Automotive
Topology
Qualification
AEC-Q100
Output Type
Mounting Type
Surface Mount
Number of Outputs
3
Package / Case
Voltage - Input (Min)
4V
Supplier Device Package
32-VQFN (5x5)
Voltage - Input (Max)
18V
Base Product Number
Voltage - Output (Min/Fixed)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 487
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1€5.44000€5.44
10€4.17700€41.77
25€3.86080€96.52
100€3.51320€351.32
* All Digi-Reel orders will add a €5.50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
250€3.34728€836.82
500€3.24736€1,623.68
750€3.19731€2,397.98
1 250€3.14183€3,927.29
1 750€3.10943€5,441.50
2 500€3.07825€7,695.62
Manufacturers Standard Package
Unit Price without VAT:€5.44000
Unit Price with VAT:€6.82720