
TPS62873N0QWRXSRQ1 | |
|---|---|
DigiKey Part Number | 296-TPS62873N0QWRXSRQ1TR-ND - Tape & Reel (TR) 296-TPS62873N0QWRXSRQ1CT-ND - Cut Tape (CT) 296-TPS62873N0QWRXSRQ1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TPS62873N0QWRXSRQ1 |
Description | IC REG BUCK PROG 15A 16VQFN |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Buck Switching Regulator IC Positive Programmable 0.4V 1 Output 15A 16-TFQFN Exposed Pad |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Function | Step-Down | |
Output Configuration | Positive | |
Topology | ||
Output Type | ||
Number of Outputs | 1 | |
Voltage - Input (Min) | 2.7V | |
Voltage - Input (Max) | 6V | |
Voltage - Output (Min/Fixed) | ||
Voltage - Output (Max) | 3.35V | |
Current - Output | ||
Frequency - Switching | 1.5MHz, 2.25MHz, 2.5MHz, 3MHz | |
Synchronous Rectifier | Yes | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount, Wettable Flank | |
Package / Case | ||
Supplier Device Package | 16-VQFN (2.55x3.55) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €4.30000 | €4.30 |
| 10 | €3.27000 | €32.70 |
| 25 | €3.01480 | €75.37 |
| 100 | €2.73380 | €273.38 |
| 250 | €2.59988 | €649.97 |
| 500 | €2.51918 | €1,259.59 |
| 1 000 | €2.45275 | €2,452.75 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | €2.37071 | €7,112.13 |
| Unit Price without VAT: | €4.30000 |
|---|---|
| Unit Price with VAT: | €5.39650 |



