
TPS63000DRCRG4 | |
|---|---|
DigiKey Part Number | 296-52811-2-ND - Tape & Reel (TR) 296-52811-1-ND - Cut Tape (CT) 296-52811-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TPS63000DRCRG4 |
Description | IC REG BUCK BST ADJ 1.6A 10VSON |
Customer Reference | |
Detailed Description | Buck-Boost Switching Regulator IC Positive Adjustable 1.2V 1 Output 1.6A (Switch) 10-VFDFN Exposed Pad |
Datasheet | Datasheet |
EDA/CAD Models | TPS63000DRCRG4 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Discontinued at DigiKey | |
Function | Step-Up/Step-Down | |
Output Configuration | Positive | |
Topology | ||
Output Type | ||
Number of Outputs | 1 | |
Voltage - Input (Min) | 1.8V | |
Voltage - Input (Max) | 5.5V | |
Voltage - Output (Min/Fixed) | ||
Voltage - Output (Max) | 5.5V | |
Current - Output | ||
Frequency - Switching | 1.25MHz ~ 1.5MHz | |
Synchronous Rectifier | Yes | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 10-VSON (3x3) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €1.98000 | €1.98 |
| 10 | €1.46800 | €14.68 |
| 25 | €1.33960 | €33.49 |
| 100 | €1.19880 | €119.88 |
| 250 | €1.13164 | €282.91 |
| 500 | €1.09116 | €545.58 |
| 1 000 | €1.05783 | €1,057.83 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | €1.01667 | €3,050.01 |
| 6 000 | €0.99653 | €5,979.18 |
| Unit Price without VAT: | €1.98000 |
|---|---|
| Unit Price with VAT: | €2.48490 |



