
TPS62400QDRCRQ1 | |
|---|---|
DigiKey Part Number | 296-40843-2-ND - Tape & Reel (TR) 296-40843-1-ND - Cut Tape (CT) 296-40843-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TPS62400QDRCRQ1 |
Description | IC REG BUCK ADJ DL 10VSON |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Buck Switching Regulator IC Positive Adjustable 0.6V 2 Output 400mA, 600mA 10-VFDFN Exposed Pad |
Datasheet | Datasheet |
EDA/CAD Models | TPS62400QDRCRQ1 Models |
Category | Voltage - Output (Max) 6V |
Mfr | Current - Output |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Frequency - Switching 2.3MHz |
Part Status Active | Synchronous Rectifier Yes |
Function Step-Down | Operating Temperature -40°C ~ 125°C (TJ) |
Output Configuration Positive | Grade Automotive |
Topology | Qualification AEC-Q100 |
Output Type | Mounting Type Surface Mount |
Number of Outputs 2 | Package / Case |
Voltage - Input (Min) 2.5V | Supplier Device Package 10-VSON (3x3) |
Voltage - Input (Max) 6V | Base Product Number |
Voltage - Output (Min/Fixed) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €2.28000 | €2.28 |
| 10 | €1.69400 | €16.94 |
| 25 | €1.54840 | €38.71 |
| 100 | €1.38870 | €138.87 |
| 250 | €1.31252 | €328.13 |
| 500 | €1.28214 | €641.07 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | €1.18205 | €3,546.15 |
| 6 000 | €1.15920 | €6,955.20 |
| Unit Price without VAT: | €2.28000 |
|---|---|
| Unit Price with VAT: | €2.86140 |

