
TPS62086RLTT | |
|---|---|
DigiKey Part Number | 296-37086-2-ND - Tape & Reel (TR) 296-37086-1-ND - Cut Tape (CT) 296-37086-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TPS62086RLTT |
Description | IC REG BUCK 3.3V 3A 7VSON |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Buck Switching Regulator IC Positive Fixed 3.3V 1 Output 3A 7-VFDFN |
Datasheet | Datasheet |
EDA/CAD Models | TPS62086RLTT Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Function | Step-Down | |
Output Configuration | Positive | |
Topology | ||
Output Type | ||
Number of Outputs | 1 | |
Voltage - Input (Min) | 2.5V | |
Voltage - Input (Max) | 6V | |
Voltage - Output (Min/Fixed) | ||
Voltage - Output (Max) | - | |
Current - Output | ||
Frequency - Switching | 2.4MHz | |
Synchronous Rectifier | Yes | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 7-VSON-HR (2x2) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $2.51000 | $2.51 |
| 10 | $1.86600 | $18.66 |
| 25 | $1.70520 | $42.63 |
| 100 | $1.52820 | $152.82 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | $1.44380 | $360.95 |
| 500 | $1.39296 | $696.48 |
| 750 | $1.36749 | $1,025.62 |
| 1 250 | $1.33927 | $1,674.09 |
| 1 750 | $1.32277 | $2,314.85 |
| 2 500 | $1.30691 | $3,267.28 |
| 6 250 | $1.27276 | $7,954.75 |
| Unit Price without VAT: | $2.51000 |
|---|---|
| Unit Price with VAT: | $3.15005 |




