ADC3221IRGZT
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TPS65012RGZT

DigiKey Part Number
296-TPS65012RGZTTR-ND - Tape & Reel (TR)
296-TPS65012RGZTCT-ND - Cut Tape (CT)
296-TPS65012RGZTDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TPS65012RGZT
Description
IC BATT MFUNC LI-ION 1CEL 48VQFN
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Battery Multi-Function Controller IC Lithium Ion/Polymer 48-VQFN (7x7)
Datasheet
 Datasheet
EDA/CAD Models
TPS65012RGZT Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Function
Multi-Function Controller
Battery Chemistry
Lithium Ion/Polymer
Number of Cells
1
Fault Protection
-
Interface
I2C, USB
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Package / Case
48-VFQFN Exposed Pad
Supplier Device Package
48-VQFN (7x7)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 248
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1€5.56000€5.56
10€4.27000€42.70
25€3.94880€98.72
100€3.59600€359.60
* All Digi-Reel orders will add a €5.50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
250€3.42772€856.93
500€3.32630€1,663.15
750€3.27551€2,456.63
1 250€3.21922€4,024.03
1 750€3.18632€5,576.06
2 500€3.15468€7,886.70
Manufacturers Standard Package
Unit Price without VAT:€5.56000
Unit Price with VAT:€6.97780

Other Suppliers on DigiKey

16 000In Stock
Ships from Rochester Electronics, LLC